
3-position, female socket circular connector for cable mounting. Features a stainless steel shell with passivated finish and a copper alloy contact material with gold plating. Rated for 13A current and 2kV voltage, with an operating temperature range of -55°C to 200°C. This MIL-DTL-5015 compliant connector is fluid resistant and accepts wire gauges from 20AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3459KS10SL-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3459KS10SL-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
