
This circular connector features a straight, cable-mount male housing with a stainless steel shell and passivated finish, designed for MIL-DTL-5015 applications. It accommodates 5 female copper alloy contacts with gold plating, supporting a 13A current rating and 1kV voltage rating. Operating across a wide temperature range of -55°C to 200°C, this fluid-resistant connector accepts wire gauges from 20AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3459KS14S-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3459KS14S-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
