
General purpose circular connector featuring a straight, cable-mount configuration with 7 male pin contacts. This MIL-DTL-5015 compliant component boasts an aluminum shell with electroless nickel plating, housing copper alloy contacts plated with gold for superior conductivity. Rated for 46A and 2kV, it operates across a wide temperature range of -55°C to 200°C and supports wire gauges from 10AWG to 8AWG. The connector is fluid resistant and designed for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3459L24-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3459L24-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
