The MS3459L36-5SX is a circular connector with 4 SKT contacts, suitable for crimp termination. It features a straight body orientation and a single port. The connector operates between -55°C and 200°C and is rated for 2000VAC. Each contact can handle up to 150mA.
Amphenol MS3459L36-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 150/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3459L36-5SX to view detailed technical specifications.
No datasheet is available for this part.