The MS3459LS22-22S(LC) is a circular connector with 4 contacts, crimp termination, and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -55 to 200°C. The connector has a maximum voltage rating of 2000VAC and a maximum current rating of 46 milliamps per contact. It is suitable for use in a variety of applications where high voltage and current handling are required.
Checking distributor stock and pricing after the page loads.
Amphenol MS3459LS22-22S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 46/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |