The MS3459LS22-22SX is a circular cable mount connector with a SKT PL gender, featuring 4 contacts and a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -55°C to 200°C. This connector is designed for cable mount applications and has a maximum voltage rating of 2000VAC and a maximum current rating of 46A per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3459LS22-22SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 46/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |