
3-position, straight, male circular connector with female socket contacts. Features a 13A current rating, 2kV voltage rating, and operates within a -55°C to 175°C temperature range. Constructed with an aluminum shell and copper alloy contacts, it offers gold contact mating finish and cadmium plating. Designed for cable mounting, this MIL-DTL-5015 compliant connector supports wire gauges from 20AWG to 16AWG and is fluid resistant.
Amphenol MS3459W10SL-3S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Male |
| Length | 38.35mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3459W10SL-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
