
This circular connector features a straight, cable-mount design with 5 female socket contacts and a male housing. Constructed from aluminum with cadmium plating, it offers a 13A current rating and a 1kV voltage rating. Operating within a temperature range of -55°C to 175°C, this MIL-DTL-5015 compliant component supports wire gauges from 20AWG to 16AWG and is fluid resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3459W14S-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Current Rating | 13A |
| Gender | Male |
| Length | 38.35mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3459W14S-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
