
This circular receptacle connector features 41 female copper alloy contacts with gold plating, rated for 13A and 600V. Designed for panel mounting with flanges, it boasts an aluminium shell with electroless nickel plating and a silver color. Operating across a wide temperature range of -65°C to 200°C, this MIL-DTL-26482 Series II compliant component offers IP67 environmental resistance. It supports crimp termination for wire gauges from 20AWG to 24AWG.
Amphenol MS3470L22-41S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Electroless Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series II |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3470L22-41S to view detailed technical specifications.
No datasheet is available for this part.
