Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol MS3470W14-5SX technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3470 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3470W14-5SX to view detailed technical specifications.
No datasheet is available for this part.