The MS3471W24-61AW is a 61-contact circular connector from Amphenol, designed for cable mounting. It features a straight body orientation and a crimp termination method. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 600VAC.
Amphenol MS3471W24-61AW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3471W24-61AW to view detailed technical specifications.
No datasheet is available for this part.