Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port
Amphenol MS3474W20-16AY technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3474W20-16AY to view detailed technical specifications.
No datasheet is available for this part.