Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
Amphenol MS3475L24-31SW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3475 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.