The MS3475W18-11S-LC is an 11-contact SKT circular connector with crimp termination and a straight body orientation. It is designed for cable mounting and features a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 1000VAC and is suitable for use in a variety of applications.
Amphenol MS3475W18-11S-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.