The MS3475W18-30BX is a 30-contact circular connector from Amphenol, featuring a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 600VAC. This connector is designed for cable mount applications and has a single port with a plug-lock (PL) gender. The connector is suitable for use in a variety of environments due to its general-purpose design and compliance with no specific standards mentioned.
Amphenol MS3475W18-30BX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.