The MS3476L16-26SX is a cable mount circular connector with 26 contacts, a maximum operating temperature range of -65°C to 200°C, and a maximum voltage rating of 600VAC. It features a straight body orientation and a crimp termination method. The connector has a single port and is designed for use in high-voltage applications. The Amphenol MS3476L16-26SX is a general-purpose connector suitable for a variety of industrial and commercial applications.
Amphenol MS3476L16-26SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.