Amphenol MSB2306-100-AU015 technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -40 |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MSB |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Insulator Color | BLUE |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.