This 61-contact circular connector features a crimp termination method and is designed for wall mounting. It has a maximum operating temperature range of -65°C to 200°C and can withstand a maximum voltage rating of 600VAC. The connector is rated for 7.5A of current and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |