The MT37A2461SLC is a 61-contact cable mount circular connector with a SKT contact gender and PL termination. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 600VAC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |