This circular connector features 55 contacts and a crimp termination method. It has a straight body orientation and is designed for cable mounting. The connector operates over a temperature range of -65 to 200°C and has a maximum voltage rating of 600VAC.
Amphenol MT38A2255P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MT38A2255P to view detailed technical specifications.
No datasheet is available for this part.