Sign in to ask questions about the Amphenol MUSB-2E151-015BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MUSB-2E151-015BP technical specifications.
| Body Material | Rubber, Silicone |
| Lead Free | Lead Free |
| Package Quantity | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MUSB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MUSB-2E151-015BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.