
4-contact, male, right-angle receptacle for telecom and datacom applications. Features gold-plated bronze contacts and a black housing. Rated for 1.5A current and 100V DC voltage, with a temperature range of -40°C to 105°C. Through-hole, panel mount design with solder termination, compliant with USB 2.0 standards. IP67 rated for waterproof and dust-tight performance.
Amphenol MUSB-A111-30 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MUSB |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MUSB-A111-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
