
4-contact, male, straight receptacle with solder terminals and locking mechanism. Features gold-plated bronze contacts and a right-angle, through-hole mount design. Compliant with USB 2.0 standards and RoHS regulations, with a UL94 V-0 flammability rating.
Amphenol MUSB-A511-00 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MUSB-A511-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
