Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port
Checking distributor stock and pricing after the page loads.
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Contacts | 4/4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Max Current Rating | 1.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |