
Right-angle, female USB 2.0 connector featuring a metal housing in black. This through-hole, panel-mount component offers 8 contacts across 2 ports, with gold-plated bronze contacts. Rated for 1.5A and 100V DC, it operates from -25°C to 105°C and boasts an IP67 rating.
Amphenol MUSB-C211-30 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 19.2mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | MUSB |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MUSB-C211-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.