Right-angle, 2-port USB 2.0 receptacle connector for telecom and datacom applications. Features 8 contacts with gold-plated bronze contacts and a durable black metal housing. Rated for 1.5A current and 100V DC, with an operating temperature range of -25°C to 105°C. Board-mountable via through-hole termination, offering IP67 ingress protection and lead-free, RoHS compliance.
Checking distributor stock and pricing after the page loads.
Amphenol MUSB-C311-30 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 19.2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Board, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | MUSB |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |