This terminal block features a 9-position, 1-level design with a maximum current rating of 3A and a maximum operating voltage of 150V. It is constructed with brass and tin contact plating and has a steel plating. The terminal block is available in a bulk packaging option and has a pitch of 0.098inch. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 115°C. The terminal block is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Brass, Tin |
| Current | 3A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |