The NovaSensor NPC-120T is a disposable medical pressure sensor specifically designed for healthcare applications. It integrates a high-performance pressure sensor die with temperature compensation circuitry and dielectric gel protection. The device is calibrated and compensated per Association for the Advancement of Medical Instrumentation (AAMI) guidelines, ensuring industry acceptability for physiological pressure monitoring. It features a silicon micromachined sensing element and is manufactured in a clean room environment to minimize contamination.
Checking distributor stock and pricing after the page loads.
| Pressure Range | -30 to 300mmHg |
| Operating Supply Voltage | 6VDC |
| Input Excitation | 1 to 10VDC |
| Accuracy / Linearity | 1% |
| Operating Temperature Range | 15 to 40°C |
| Overpressure | 125psi |
| Sensitivity | 5µV/V/mmHg |
| Input Impedance | 1800 to 3300Ω |
| Output Impedance | 285 to 315Ω |
| Dielectric Breakdown | 10,000VDC |
| Operating Life | 168hours |
| Industry Standard | AAMI BP22 |
| Sterilization Compatibility | ETO (Ethylene Oxide) |