NPC CHIPS Gain set Resistor, Lead Down / Short Tube, 15 PSIG
Amphenol NPC-1210-015G-3S technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Pressure | 15PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-015G-3S to view detailed technical specifications.
No datasheet is available for this part.