Sign in to ask questions about the Amphenol NPE-20034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPE-20034 technical specifications.
| Package/Case | 200 |
| Contact Plating | Silver |
| Current Rating | 200A |
| Package Quantity | 1 |
| Plating | ANODIC |
| Shell Material | Aluminium |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPE-20034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
