This surface mount terminal block features 3 contacts with a 4mm pitch and a straight body orientation. It is designed for solder termination and can handle a maximum current rating of 7A and a maximum voltage rating of 300V. The terminal block is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 7A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |