This surface mount terminal block features three contacts with a 4mm pitch, suitable for applications up to 300V and 7A. It has a straight body orientation and is designed for solder termination. The terminal block is rated for surface mount applications and is available from Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 7A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |