Conn Terminal Block 3 POS 4mm Solder RA SMD 9A T/R
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Tape and Reel |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |