
Standard Circular Connector 60 Amp Receptacle 3W 4P #4-#8
Amphenol NR-6034 technical specifications.
| Contact Plating | Silver |
| Current Rating | 60A |
| Package Quantity | 1 |
| Plating | ANODIC |
| Shell Material | Aluminium |
| Wire/Cable Gauge | -4AWG |
| RoHS | Compliant |
No datasheet is available for this part.
