Sign in to ask questions about the Amphenol OMJ-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol OMJ-101 technical specifications.
| Body Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OMJ-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.