This 4-position vertical through-hole connector features a maximum operating voltage of 300V and a current rating of 20A. It is designed for use in temperatures ranging from -40°C to 115°C. The connector is RoHS compliant and has a tin contact plating. It is packaged in bulk and features a 0.2-inch pitch.
Amphenol OQ04540000J0G technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.