This 5-position through-hole switch features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It has a current rating of 20A and is rated for 300V. The switch is plated with tin and is RoHS compliant. It is packaged in bulk and features a pitch of 0.197inch.
Amphenol OQ05705100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ05705100J0G to view detailed technical specifications.
No datasheet is available for this part.