The Amphenol OQ101G010000G is a 10-contact shrouded header with a 5mm terminal pitch, designed for through-hole mounting. It features a right-angle body orientation and a maximum operating temperature range of -40°C to 115°C. This header has a maximum current rating of 20A and a maximum voltage rating of 300V. It is suitable for use in applications where a high-reliability, high-current connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| Height | 8.5mm |