This terminal block from Amphenol features 20 positions, each rated for 20A and 300V. It has a vertical orientation and is available in bulk packaging. The block is made of tin-plated material and is suitable for through-hole mounting. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |