Conn Telephone/Telecom F 8 POS 2.03mm Crimp RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Through Hole |