Amphenol's P27304-M25 is a motion control cable designed for DC power cords and power assemblies. It is a product category of DC power cords and a type of motion control cable. The product is manufactured by Amphenol and complies with RoHS regulations. The cable is used in power assemblies and is a detail of RoHS compliance.
Amphenol P27304-M25 technical specifications.
| Categoria prodotto | Cavi |
| Manufacturer | Amphenol |
| Produttore | Amphenol |
| Prodotto | Power Assemblies |
| Product Category | DC Power Cords |
| Product | Power Cables |
| RoHS: | Dettagli |
| Tipo | Motion Control Cable |
| RoHS | Details |
| Type | Motion Control Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P27304-M25 to view detailed technical specifications.
No datasheet is available for this part.