This motion control cable is a power assembly from Amphenol, a manufacturer of DC power cords. It is a product category of power cables with RoHS details. The cable type is motion control, suitable for applications requiring precise control and high reliability.
Amphenol P27304-M30 technical specifications.
| Categoria prodotto | Cavi |
| Manufacturer | Amphenol |
| Produttore | Amphenol |
| Prodotto | Power Assemblies |
| Product Category | DC Power Cords |
| Product | Power Cables |
| RoHS: | Dettagli |
| Tipo | Motion Control Cable |
| RoHS | Details |
| Type | Motion Control Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P27304-M30 to view detailed technical specifications.
No datasheet is available for this part.