
DC Power Cords 460V NON-FLX MOTOR PWR MP 16AWG 40M
Checking distributor stock and pricing after the page loads.
| Categoria prodotto | Cavi |
| Manufacturer | Amphenol |
| Produttore | Amphenol |
| Prodotto | Power Assemblies |
| Product Category | DC Power Cords |
| Product | Power Cables |
| RoHS: | Dettagli |
| Tipo | Motion Control Cable |
| RoHS | Details |
| Type | Motion Control Cable |
| RoHS | Compliant |