The Amphenol P27304-M90 is a motion control cable designed for high-performance applications. It is manufactured by Amphenol and classified under the product category of DC power cords. The cable is compliant with RoHS regulations and is used in power assemblies. The product is a type of motion control cable, suitable for use in a variety of motion control systems.
Amphenol P27304-M90 technical specifications.
| Categoria prodotto | Cavi |
| Manufacturer | Amphenol |
| Produttore | Amphenol |
| Prodotto | Power Assemblies |
| Product Category | DC Power Cords |
| Product | Power Cables |
| RoHS: | Dettagli |
| Tipo | Motion Control Cable |
| RoHS | Details |
| Type | Motion Control Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P27304-M90 to view detailed technical specifications.
No datasheet is available for this part.