Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
P27605-M9 Datasheet | Amphenol
Browse
Manufacturers
API
BOM
Account
AMPHENOL
P27605-M9
Datasheet
Amphenol
P27605-M9
654-P27605-M9
654-P27605-M9
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Amphenol P27605-M9 technical specifications.
General
Connector Type A
Circular
Length
9m
Number of Conductors
4
Wire/Cable Gauge
14AWG
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account