
DC Power Cords 2090-XXNPMF-16S30 CON FLX PWR MPF 30M
Amphenol P28124-M30 technical specifications.
| Color | Orange |
| Connector Type A | Circular |
| Length | 30m |
| Number of Conductors | 8 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.