
DC Power Cords 2090-XXNPMF-14S15 CON FLX PWR MPF 15M
Amphenol P28125-M15 technical specifications.
| Color | Orange |
| Connector Type A | Circular |
| Length | 15m |
| Number of Conductors | 8 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
