DC Power Cords FLEX EXT MOTOR FEED BACK MP/1326AB 60M
Amphenol P28126-M60 technical specifications.
| Color | Black |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 60m |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P28126-M60 to view detailed technical specifications.
No datasheet is available for this part.