
DC Power Cords FLEX EXT MOTOR POWER MP/1326AB 16AWG 60M
Checking distributor stock and pricing after the page loads.
Amphenol P28129-M60 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 60m |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
