Sign in to ask questions about the Amphenol P28134-M20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol P28134-M20 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 20m |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P28134-M20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.